
TE Connectivity's HRHF-060FR-10 heat shrink tubing is a black polyolefin material with an inside diameter of 15mm. It is compliant with ELV regulations and is not lead-free. The tubing is available in a package quantity of 60 pieces. It can operate within a temperature range of -55°C to 110°C.
TE Connectivity HRHF-060FR-10 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 15mm |
| Lead Free | Not Applicable |
| Length | 0.833foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Series | HRHF-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HRHF-060FR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
