
Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Loose
Checking distributor stock and pricing after the page loads.
TE Connectivity HRHF-125FR-10 technical specifications.
| Color | Black |
| Inside Diameter | 32mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | HRHF |
| RoHS | Compliant |