Heat Shrink Tubing and Sleeves HRHF-125FR-3
Checking distributor stock and pricing after the page loads.
TE Connectivity HRHF-125FR-3 technical specifications.
| Color | Black |
| Inside Diameter | 32mm |
| Length | 76.2mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |