Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Loose
Checking distributor stock and pricing after the page loads.
TE Connectivity HRHF-125FR-4/226 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |