Heat Shrink Tubing ST Cross Linked Polyolefin Black Heavy Piece
Sign in to ask questions about the TE Connectivity HRNF-125-10/NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HRNF-125-10/NM technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | HRNF |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity HRNF-125-10/NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.