This heat shrink tubing is made from polyolefin material and has a black color. It is compliant with ELV regulations and not applicable for lead free requirements. The operating temperature range is from -55°C to 135°C.
TE Connectivity HRSR-125FR-10 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.833foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| Series | HRSR-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HRSR-125FR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
