
TE Connectivity Black Heat Shrink Tubing sleeve diameter 31.75mm length 25.4cm ratio 5.6:1
Checking distributor stock and pricing after the page loads.
TE Connectivity HRSR-125FR-10-RSU technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 10inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | HRSR |
| RoHS | Compliant |