Heat Shrink Tubing ST Polyolefin Black Heavy Loose
Checking distributor stock and pricing after the page loads.
TE Connectivity HRSR-125FR-10OBS technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |