Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Checking distributor stock and pricing after the page loads.
TE Connectivity HS-048-WE-4-WF-152-B technical specifications.
| Marker Color | White |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.