
TE Connectivity HS048WE1DS038X technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 2200 |
| Packaging | Bulk |
| Series | HS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HS048WE1DS038X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
