
TE Connectivity's HSC10075RJ power resistor features a wirewound design with a resistance of 75 ohms and a tolerance of 5%. It has a maximum power dissipation of 100 watts and is rated for a DC voltage of 1.9 kilovolts. The resistor is packaged in a tray with 10 units per package and is suitable for chassis mount applications. It operates within a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity HSC10075RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC10075RJ technical specifications.
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 65.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 75R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC10075RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.