
The HT-200-1/4-X-SP heat shrink from TE Connectivity is a 200mm long, clear fluoropolymer sleeve with a wall mount design. It operates within a temperature range of -70°C to 200°C and is compliant with ELV regulations. The sleeve is available in bulk packaging with 500 units per package, and is made from a fluoropolymer material with an inside diameter of 6.35mm.
Sign in to ask questions about the TE Connectivity HT-200-1/4-X-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HT-200-1/4-X-SP technical specifications.
| Package/Case | 200 |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 6.35mm |
| Length | 500foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Wall |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | THERMOFIT® HT-200 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HT-200-1/4-X-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
