
TE Connectivity's HT-200-3/32-X-SP is a 200mm clear fluoropolymer heat shrink tubing with a wall mount design, suitable for operating temperatures between -70°C and 200°C. This product is compliant with ELV regulations. The tubing is available in a spool packaging format with 1500 pieces per package. The inside diameter of the tubing measures 2.36mm, and it is made from a fluoropolymer material.
Sign in to ask questions about the TE Connectivity HT-200-3/32-X-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HT-200-3/32-X-SP technical specifications.
| Package/Case | 200 |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 2.36mm |
| Length | 1500foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Wall |
| Package Quantity | 1500 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | THERMOFIT® HT-200 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HT-200-3/32-X-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.