Heat Shrink Tubing and Sleeves HS-TUBE .046" 2:1 CL PRICE PER FT
Checking distributor stock and pricing after the page loads.
TE Connectivity HT-200-3/64-X-SP technical specifications.
| Color | Clear |
| Inside Diameter | 1.17mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 3000 |
| Packaging | Spool |
| Series | THERMOFIT® HT-200 |
| RoHS | Compliant |
No datasheet is available for this part.