
TE Connectivity's HT-200-3/8-X-SP is a fluoropolymer heat shrink tubing with a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. It is available in a 400ft spool and is compliant with ELV regulations. The tubing has an inside diameter of 9.5mm and is packaged in a clear color. It is designed for wall mount applications and is part of the THERMOFIT HT-200 series.
Sign in to ask questions about the TE Connectivity HT-200-3/8-X-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HT-200-3/8-X-SP technical specifications.
| Package/Case | 200 |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 9.5mm |
| Length | 400foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Wall |
| Package Quantity | 400 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Series | THERMOFIT® HT-200 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HT-200-3/8-X-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.