Cable Markers Printable Adhesive Fluoropolymer White Box
TE Connectivity HT-SCE-1K-1/4 -2.0-S3-9 technical specifications.
| Marker Color | White |
| Material | Fluoropolymer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 225°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HT-SCE-1K-1/4 -2.0-S3-9 to view detailed technical specifications.
No datasheet is available for this part.