
Cable Markers Printable Heat Shrink Fluoropolymer White
TE Connectivity HT-SCE-1K-3/16-S1-9CS0013 technical specifications.
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | HT-SCE |
| RoHS | Compliant |
No datasheet is available for this part.