
Cable Markers Printable Heat Shrink Fluoropolymer White
TE Connectivity HT-SCE-1K-3/32-2.0-9 technical specifications.
| Body Material | Fluoropolymer |
| Color | White |
| ELV | Compliant |
| Features | Military |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Material | Fluoropolymer |
| Max Operating Temperature | -225°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HT-SCE |
| RoHS | Compliant |
No datasheet is available for this part.