
The HT-SCE Series cable marker is a 2inch long fluoropolymer marker with a white color, compliant with ELV regulations. It has a maximum operating temperature of 225°C and a minimum operating temperature of -55°C. The marker is available in a package quantity of 250. It is suitable for use in a variety of applications due to its durable fluoropolymer material.
Sign in to ask questions about the TE Connectivity HT-SCE-3/32-2.0-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HT-SCE-3/32-2.0-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 2inch |
| Material | Fluoropolymer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Series | HT-SCE |
| Wire/Cable Diameter | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HT-SCE-3/32-2.0-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.