
Cable Markers Fluoropolymer White Pack
TE Connectivity HT-SCE-3/32-2.0-9-CS8745 technical specifications.
| Material | Fluoropolymer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
