Wire Identification HS-SLV 1/8 WH PRICE PER PC
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Material | Fluoropolymer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | HT-SCE |
| RoHS | Compliant |