Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack
TE Connectivity HT-SCE-5K-3/32-2.0-9 technical specifications.
| Marker Color | White |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 225°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.