Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Dual Piece
Sign in to ask questions about the TE Connectivity HTAT-32/8-0-50MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HTAT-32/8-0-50MM technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Shrink Wall Type | Thin/Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HTAT-32/8-0-50MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.