
TE Connectivity Black Heat Shrink Tubing sleeve diameter 4mm length 1.2m ratio 4:1
TE Connectivity HTAT-4/1-0-RSU-STK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 3.94foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Orientation | Straight |
| Series | HTAT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HTAT-4/1-0-RSU-STK to view detailed technical specifications.
No datasheet is available for this part.