
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool
Sign in to ask questions about the TE Connectivity HTAT-48/13-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HTAT-48/13-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 48mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | HTAT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HTAT-48/13-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
