Wire Identification HS-SLV 1/4 WHITE PRICE PER PC
Checking distributor stock and pricing after the page loads.
| Color | White |
| Length | 2inch |
| Material | Fluoropolymer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |