This white polyester roll is designed for use in various applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The roll contains 10000 pieces and is packaged in a roll format. The material is polyester and is not lead-free.
TE Connectivity HW-191064-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 6.4mm |
| Lead Free | Not Applicable |
| Length | 19.1mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | HW |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HW-191064-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.