Labels Thermal Transfer Printable Label Polyester White 25.4x4.6mm
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | HW |
| Size | 4.6mm |
| Width | 4.6mm |
| RoHS | Compliant |
