This polyester insulation from TE Connectivity is available in a roll packaging format with 3000 pieces per package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The insulation is white in color and is compliant with ELV regulations.
TE Connectivity HW-508508-3-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Roll |
| Series | HW |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HW-508508-3-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
