
This white polyester roll is designed for use in various applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The roll is packaged in quantities of 5000 units and is compliant with ELV regulations. The material is polyester, and the dimensions are 19.1mm in height, length, and width.
TE Connectivity HW-699191-5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 19.1mm |
| Lead Free | Not Applicable |
| Length | 69.9mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | HW |
| Size | 19.1mm |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HW-699191-5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.