Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow Pack
TE Connectivity HX-SCE-1K-2.4-50-SS1-4 technical specifications.
| Marker Color | Yellow |
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HX-SCE-1K-2.4-50-SS1-4 to view detailed technical specifications.
No datasheet is available for this part.