
TE Connectivity HX-SCE-1K-4.8-50-S1-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1000 |
| Series | HX-SCE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HX-SCE-1K-4.8-50-S1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.