
TE Connectivity IAC-15A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 240.24kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IAC-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
