
Solid State Relay (SSR) module featuring optical isolation and a transistor output. This single-channel SPST relay offers a 50mA output current rating with a DC rated voltage of 30V. It operates with a DC input voltage range of 3.3V to 32V, requiring 34mA nominal input current. The module is designed for through-hole PCB mounting and has a 1ms turn-on and turn-off delay. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity IDCM-5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | White |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 10.16mm |
| ELV | Compliant |
| Input Current | 34mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 43.18mm |
| Manufacturer Series | IDCM |
| Max Input Current | 34mA |
| Max Input Voltage (DC) | -3.232kV |
| Min Input Voltage (DC) | -3.3V |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (DC) | 24V |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Output Current | 50mA |
| Output Type | Digital |
| Package Quantity | 200 |
| Packaging | Tray |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IDCM |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 30V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IDCM-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
