TE Connectivity IKC01 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Clear |
| Material | Polypropylene |
| Mount | Cable |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IKC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.