High Frequency / RF Relays 2 AMP 24VDC DPDT CUT REEL
Checking distributor stock and pricing after the page loads.
| Coil Current | 2A |
| Coil Resistance | 2.88kR |
| Insertion Loss | 0.03dB |
| Packaging | Bulk |
| Power Consumption | 140mW |
| Series | IM |
| Termination | Solder |
| Throw Configuration | DPDT |
| VSWR | 1.06 |
| RoHS | Compliant |