TE Connectivity IM22GR technical specifications.
| Coil Current | 11.11mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Frequency | 900MHz |
| Insertion Loss | -0.33dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Series | IM Relay |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.49 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM22GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.