
The IM46NS relay from TE Connectivity is a 2-pole double-pole double-throw device with a coil power rating of 100mW and a coil resistance of 1.44kR. It has a height of 5.65mm and a width of 6mm, making it suitable for through hole mounting. The relay operates within a temperature range of -40°C to 85°C. This component is part of the IM series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
TE Connectivity IM46NS technical specifications.
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Height | 5.65mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Series | IM |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |