
The IMB06CGR is a surface mount relay from TE Connectivity with a 12V non-latching coil and 2A contact rating. It operates over a temperature range of -40°C to 85°C and has a power consumption of 140mW. The relay features a SPST throw configuration and is packaged in a SMD/SMT case with a gull wing termination.
TE Connectivity IMB06CGR technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Frequency | 900MHz |
| Height | 5.65mm |
| Insertion Loss | -0.33dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Series | IM-A/B Relay |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| VSWR | 1.49 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMB06CGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.