
TE Connectivity J-PV10 technical specifications.
| Color | White |
| Material | Polyvinyl |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -53°C |
| Package Quantity | 30000 |
| Series | PV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity J-PV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.