Low Signal Relays - PCB J1MAC-5XL = M39016/7-025L
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity J1MAC-5XL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Power | 397mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity J1MAC-5XL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.