The J1MSPD-12XP is a DC actuated relay with a non-latching coil type and a contact current rating of 1A. It operates within a temperature range of -65°C to 125°C and has a coil power consumption of 140mW at 12V DC. The relay features a PC pin termination and a SPDT throw configuration.
TE Connectivity J1MSPD-12XP technical specifications.
| Actuating System | DC |
| Coil Power | 140mW |
| Coil Resistance | 1.025kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity J1MSPD-12XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.