
General terminal block featuring 2 positions and 2 circuits, designed for straight, through-hole mounting. This barrier strip offers a 9.53mm pitch and a 20A current rating per contact, with a 300V voltage rating. Constructed with a black thermoplastic insulator and tin-plated copper alloy terminals, it supports wire gauges from 12AWG to 22AWG and is UL94 V-0 flammability rated. Packaging is bulk, with 300 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity JC6-P107-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 0.811inch |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-P107-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
