
Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
TE Connectivity JC6-Q407-03 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Length | 1.186inch |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-Q407-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
