
5-position, 1-row barrier strip terminal block with straight, thru-hole mounting and solder turret terminals. Features a 9.53mm pitch, 20A current rating, and 300V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals, it offers UL94 V-0 flammability. Designed for panel or chassis mounting with integrated mounting ears and inserts, accommodating wire gauges from 12 to 22 AWG.
TE Connectivity JC6-T207-05 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 65.13mm |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-T207-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.