4-position, 1-row barrier strip terminal block with 9.53mm pitch. Features solder turret terminals made of zinc-plated copper alloy, supporting wire gauges from 12AWG to 22AWG. Rated for 300V and 20A per contact, with a UL94 V-0 flammability rating. Constructed with black thermoplastic insulation and includes mounting ears and inserts for panel or chassis mounting. RoHS compliant.
Sign in to ask questions about the TE Connectivity JC6-T208-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JC6-T208-04 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 55.6mm |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 85 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-T208-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.