This 2-position terminal block features a 9.53mm pitch and wire wrap termination, with copper alloy terminals. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The block is available in a package quantity of 150 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Termination | Wire Wrap |
| RoHS | Compliant |