2-position barrier strip terminal block featuring 9.53mm pitch and wire wrap termination. Rated for 20A and 300V, it utilizes copper alloy terminals with tin plating and a black thermoplastic insulator. Designed for through-hole, panel, or chassis mounting with integrated mounting ears, this single-level, single-row block accommodates wire gauges from 12AWG to 22AWG. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.439inch |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |