This 7-position terminal block is rated for 300V and 20A. It is made of copper alloy and has a tin contact plating. The block is UL94 V-0 flammability rated and compliant with ELV regulations. It is available in a package quantity of 90 and has a pitch of 9.53mm. The terminal block is designed for through-hole mounting and has mounting ears with a length of 84.176mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 84.176mm |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 90 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| RoHS | Compliant |