TE Connectivity JC6-W208-12 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity JC6-W208-12 to view detailed technical specifications.
No datasheet is available for this part.